- Home ›
- All Products›
- ZPF000000000004581
ZPF000000000004581
TE Connectivity / Deutsch
901-20 B 12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-20 B 12
Search Keywords: ZPF000000000004581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000004581
-
Alias/AKA:901-20B12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Shell Type:Plastic
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Base Material:Plastic
-
Shielded:No
-
Circular Connector Type:Plug
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:12
-
Product Type:Protective Cap
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$315.01
100
$160.89
150
$109.52
200 +
$107.33
Click for Quote
Log in
to unlock special pricing