- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- ZPF000000000003745
ZPF000000000003745
TE Connectivity / Deutsch
Backshell 180° Nickel Aluminum Alloy/Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Nickel Aluminum Alloy/Stainless Steel
Search Keywords: ZPF000000000003745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003745
-
Alias/AKA:732-8054-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-55 to 175 °C
-
Connector Type:Connector Rectangular1075
-
Body Material:Aluminum Alloy/Stainless Steel1073
-
Dimension:75mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
24 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
14
$408.17
28
$215.42
42
$148.15
56 +
$145.19
Click for Quote
Log in
to unlock special pricing