- Home ›
- All Products›
- ZPF000000000003726
ZPF000000000003726
TE Connectivity / Deutsch
732-8052-11 WA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
732-8052-11 WA
Search Keywords: ZPF000000000003726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003726
-
Alias/AKA:732-8052-11WA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
120
$37.53
239
$19.89
359
$13.66
478 +
$13.39
Click for Quote
Log in
to unlock special pricing