- Home ›
- All Products›
- ZPF000000000003717
ZPF000000000003717
TE Connectivity / Deutsch
732-8052-10 A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
732-8052-10 A
Search Keywords: ZPF000000000003717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003717
-
Alias/AKA:732-8052-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$403.34
5
$402.33
10
$401.32
13
$400.32
25
$219.73
38
$149.12
50 +
$146.15
Click for Quote
Log in
to unlock special pricing