- Home ›
- All Products›
- ZPF000000000003629
ZPF000000000003629
TE Connectivity / Deutsch
724-1064-20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
724-1064-20
Search Keywords: ZPF000000000003629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003629
-
Alias/AKA:724-1064-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Contact Retention Type within Housing:Spring
-
Sealable:Yes
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire Size:18 AWG, .75 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Barrel Type:Closed
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
271
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
271
$8.33
541
$4.42
812
$3.11
1,082 +
$3.05
Click for Quote
Log in
to unlock special pricing