- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000003625
TE Connectivity / Deutsch
ZPF000000000003625
724-1063-16
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003625
-
Alias/AKA:724-1063-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Type:Strip
-
Contact Size:16
-
Contact Retention:With
-
Contact Base Material:Copper Alloy
-
Lattice Contact Mating Area Plating Material:Gold
-
Barrel Type:Crimp
-
Contact Type:Pin
-
Contact Termination Area Plating Material:Gold
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Cable-to-Cable
-
Wire Size:16 – 20 AWG, .518 – 1.31 mm²
-
Material:Copper Alloy
-
Contact Classification:Signal
-
Circuit Application:Power & Signal & Data
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type:Spring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:115 VAC
-
Contact Current Rating (Max):13 A
-
Wire Contact Termination Area Plating Material:Gold