- Home ›
- All Products›
- ZPF000000000003605
ZPF000000000003605
TE Connectivity / Deutsch
724-0007-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
724-0007-20
Search Keywords: ZPF000000000003605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003605
-
Alias/AKA:724-0007-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Sealable:Yes
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:20 – 24 AWG, .205 – .518 mm²
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 20
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1141
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,141
$2.230
2,282
$1.181
3,423
$0.831
4,564 +
$0.814
Click for Quote
Log in
to unlock special pricing