- Home ›
- All Products›
- ZPF000000000003599
ZPF000000000003599
TE Connectivity / Deutsch
724-0003-22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
724-0003-22
Search Keywords: ZPF000000000003599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003599
-
Alias/AKA:724-0003-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):5 A
-
Wire Contact Termination Area Plating Material:Gold
-
Sealable:Yes
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:22 AWG, .32 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Barrel Type:Closed
-
Contact Size:Size 22
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1138
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,138
$4.50
2,276
$2.38
3,414
$1.63
4,551 +
$1.60
Click for Quote
Log in
to unlock special pricing