- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- ZPF000000000003594
ZPF000000000003594
TE Connectivity / Deutsch
MS27484 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling EMI 38999 Series II
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MS27484 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling EMI 38999 Series II
Search Keywords: ZPF000000000003594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000003594
-
Alias/AKA:724-0001-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Gender:Pin
-
Contact Size:22
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,674
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.4258
500
$0.3761
1,000
$0.3606
2,500
$0.2654
5,000
$0.2647
7,500
$0.2641
10,000
$0.2624
15,000 +
$0.2617
Click for Quote
Log in
to unlock special pricing