- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000002122
TE Connectivity / Deutsch
ZPF000000000002122
187-0108-08
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
187-0108-08
Search Keywords: ZPF000000000002122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002122
-
Alias/AKA:187-0108-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire/Cable Type:Strip
-
Lattice Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Retention:With
-
Operating Voltage:115 VAC
-
Barrel Type:Crimp
-
Wire Size:8 AWG, 8.36 mm²
-
Contact Base Material:Copper Alloy
-
Contact Termination Area Plating Material:Gold
-
Contact Retention Type:Spring
-
Sealable:Yes
-
Contact Classification:Quadrax
-
Contact Size:8
-
Material:Copper Alloy
-
Circuit Application:Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000002122 RoHS compliant?
Yes, ZPF000000000002122 is RoHS compliant.
What is the lead time for ZPF000000000002122?
The standard lead time for ZPF000000000002122 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
On Order:
150
can ship 1/20/27
MOQ for out of Stock Qty:
25
28 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$81.43
5
$78.29
10
$73.55
25
$69.56
50
$66.39
75
$66.22
100 +
$65.72
Click for Quote
Log in
to unlock special pricing