- Home ›
- All Products›
- ZPF000000000002121
ZPF000000000002121
TE Connectivity / Deutsch
187-0095-26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
187-0095-26
Search Keywords: ZPF000000000002121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002121
-
Alias/AKA:187-0095-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Retention Type within Housing:Spring
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:26 AWG, .1288 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$174.38
25
$96.01
38
$66.67
50 +
$65.34
Click for Quote
Log in
to unlock special pricing