- Home ›
- All Products›
- ZPF000000000002026
TE Connectivity / Deutsch
ZPF000000000002026
182-0700-06
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002026
-
Alias/AKA:182-0700-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Sealable:Yes
-
Contact Current Rating (Max):60 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Socket
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Wire Size:6 AWG, 13.61 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 6
-
Barrel Type:Closed