- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000002024
TE Connectivity / Deutsch
ZPF000000000002024
The ZPF000000000002024 is a high-power electrical contact designed for long-term reliability in demanding applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
The ZPF000000000002024 is a high-power electrical contact designed for long-term reliability in demanding applications.
Search Keywords: ZPF000000000002024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002024
-
Alias/AKA:182-0673-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG, 5.26 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Lattice Contact Mating Area Plating Material:Gold
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Cable
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:115 VAC
-
Barrel Type:Crimp
-
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Current Rating (Max):33 A
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Sealable:Yes
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Socket
Product Guides
+
Frequently Asked Questions
Is ZPF000000000002024 RoHS compliant?
Yes, ZPF000000000002024 is RoHS compliant.
What is the lead time for ZPF000000000002024?
The standard lead time for ZPF000000000002024 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$391.73
5
$390.75
8
$389.78
15
$220.11
22
$158.42
29 +
$155.24
Click for Quote
Log in
to unlock special pricing