- Home ›
- All Products›
- ZPF000000000002023
ZPF000000000002023
TE Connectivity / Deutsch
182-0673-08
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0673-08
Search Keywords: ZPF000000000002023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002023
-
Alias/AKA:182-0673-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Circuit Application:Power
-
Contact Current Rating (Max):46 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:8 – 8 AWG, 8.34 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
11
$144.91
21
$143.48
31
$142.06
41 +
$140.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments