- Home ›
- All Products›
- ZPF000000000002022
ZPF000000000002022
TE Connectivity / Deutsch
182-0673-06
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0673-06
Search Keywords: ZPF000000000002022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Contact Current Rating (Max):60 A
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Compatible With Wire & Cable Type:Discrete Wire
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:6 AWG, 13.61 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 6
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
101 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
5
$275.91
10
$169.79
15
$134.42
20 +
$131.73
Click for Quote
Log in
to unlock special pricing