- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000002021
ZPF000000000002021
TE Connectivity / Deutsch
182-0672-10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0672-10
Search Keywords: ZPF000000000002021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002021
-
Alias/AKA:182-0672-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):33 A
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Operating Voltage:115 VAC
-
Contact Base Material:Copper Alloy
-
Wire Size:10 AWG, 5.26 mm²
-
Circuit Application:Power & Signal
-
Barrel Type:Crimp
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Contact Retention Within Housing:With
-
Connector System:Cable-to-Cable
-
Lattice Contact Mating Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
14
$175.25
28
$92.78
42
$65.29
55 +
$63.98
Click for Quote
Log in
to unlock special pricing