- Home ›
- All Products›
- ZPF000000000002013
ZPF000000000002013
TE Connectivity / Deutsch
182-0661-06
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0661-06
Search Keywords: ZPF000000000002013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000002013
-
Alias/AKA:182-0661-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Circuit Application:Power
-
Contact Retention Type within Housing:Spring
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):60 A
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Wire Size:8 – 8 AWG, 8.34 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Contact Size:Size 6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
53
$94.19
105
$50.19
157
$34.62
209 +
$33.93
Click for Quote
Log in
to unlock special pricing