- Home ›
- All Products›
- ZPF000000000001986
TE Connectivity / Deutsch
ZPF000000000001986
182-0459-20
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
182-0459-20
Search Keywords: ZPF000000000001986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001986
-
Alias/AKA:182-0459-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Sealable:Yes
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:20 – 24 AWG, .205 – .518 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 20
Product Guides
+
Frequently Asked Questions
Is ZPF000000000001986 RoHS compliant?
Yes, ZPF000000000001986 is RoHS compliant.
What is the lead time for ZPF000000000001986?
The standard lead time for ZPF000000000001986 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
519
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
519
$6.94
1,038
$3.67
1,557
$2.58
2,075 +
$2.53
Click for Quote
Log in
to unlock special pricing