- Home ›
- All Products›
- ZPF000000000001953
ZPF000000000001953
TE Connectivity / Deutsch
182-0298-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
182-0298-20
Search Keywords: ZPF000000000001953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001953
-
Alias/AKA:182-0298-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type within Housing:Spring
-
Contact Base Material:Alumel
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Sealable:Yes
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire Size:20 – 24 AWG, .205 – .518 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Barrel Type:Closed
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$24.13
10
$24.07
25
$24.01
50
$23.95
67
$23.89
134
$14.70
201
$11.64
268 +
$11.40
Click for Quote
Log in
to unlock special pricing