- Home ›
- All Products›
- ZPF000000000001934
TE Connectivity / Deutsch
ZPF000000000001934
182-0119-22
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
182-0119-22
Search Keywords: ZPF000000000001934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001934
-
Alias/AKA:182-0119-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Sealable:Yes
-
Contact Retention Type within Housing:Spring
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Current Rating (Max):5 A
-
Contact Retention Within Housing:With
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Wire Size:22 – 26 AWG, .129 – .326 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Barrel Type:Closed
-
Contact Size:Size 22
Product Guides
+
Frequently Asked Questions
Is ZPF000000000001934 RoHS compliant?
Yes, ZPF000000000001934 is RoHS compliant.
What is the lead time for ZPF000000000001934?
The standard lead time for ZPF000000000001934 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,037
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$6.06
100
$6.05
250
$6.03
625
$6.02
1,250
$3.18
1,875
$2.24
2,500 +
$2.19
Click for Quote
Log in
to unlock special pricing