Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000001905

182-0003-08

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
182-0003-08
Search Keywords: ZPF000000000001905
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: ZPF000000000001905
Alias/AKA: 182-0003-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Retention Type within Housing: Spring
Circuit Application: Power
Contact Type: Socket
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 46 A
Sealable: Yes
Contact Mating Area Plating Material: Gold
Contact Retention Within Housing: With
Wire Contact Termination Area Plating Material: Gold
Compatible With Wire & Cable Type: Discrete Wire
Termination Method to Wire & Cable: Crimp
Operating Voltage: 115 VAC, 115 VDC
Wire Size: 10 – 8 AWG, 5.26 – 8.36 mm²
Operating Temperature Range: -65 – 175 °C, -85 – 347 °F
Connector & Contact Terminates To: Wire & Cable
Contact Size: Size 8
Barrel Type: Closed
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZPF000000000001905 RoHS compliant?
Yes, ZPF000000000001905 is RoHS compliant.
What is the lead time for ZPF000000000001905?
The standard lead time for ZPF000000000001905 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.603
25
$108.730
38
$75.510
50 +
$73.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!