- Home ›
- All Products›
- ZPF000000000001257
ZPF000000000001257
TE Connectivity / Deutsch
097-0266-16 A1267
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0266-16 A1267
Search Keywords: ZPF000000000001257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001257
-
Alias/AKA:097-0266-16A1267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Contact Type:Socket
-
Contact Base Material:Chromel
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$441.55
13
$251.74
19
$181.81
25 +
$178.18
Click for Quote
Log in
to unlock special pricing