- Home ›
- All Products›
- ZPF000000000001248
ZPF000000000001248
TE Connectivity / Deutsch
097-0216-16 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0216-16 TRA
Search Keywords: ZPF000000000001248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001248
-
Alias/AKA:097-0216-16TRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:16 – 20 AWG, .518 – 1.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
140
$35.27
280
$18.62
420
$12.80
560 +
$12.55
Click for Quote
Log in
to unlock special pricing