- Home ›
- All Products›
- ZPF000000000001238
TE Connectivity / Deutsch
ZPF000000000001238
097-0180-16
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
097-0180-16
Search Keywords: ZPF000000000001238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001238
-
Alias/AKA:097-0180-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Sealable:Yes
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:16 – 20 AWG, .518 – 1.31 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 16
-
Barrel Type:Closed
Product Guides
+
Frequently Asked Questions
Is ZPF000000000001238 RoHS compliant?
Yes, ZPF000000000001238 is RoHS compliant.
What is the lead time for ZPF000000000001238?
The standard lead time for ZPF000000000001238 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$49.62
5
$44.27
10
$42.95
25
$41.71
50
$39.42
100
$33.76
250 +
$33.32
Click for Quote
Log in
to unlock special pricing