- Home ›
- All Products›
- ZPF000000000001235
ZPF000000000001235
TE Connectivity / Deutsch
097-0177-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0177-16
Search Keywords: ZPF000000000001235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001235
-
Alias/AKA:097-0177-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Spring
-
Contact Current Rating (Max):13 A
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Sealable:Yes
-
Wire Size:18 – 14 AWG, 1 – 2 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
116
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
116
$29.20
232
$15.46
348
$10.88
464 +
$10.66
Click for Quote
Log in
to unlock special pricing