- Home ›
- All Products›
- ZPF000000000001200
ZPF000000000001200
TE Connectivity / Deutsch
097-0014-16 TRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
097-0014-16 TRA
Search Keywords: ZPF000000000001200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001200
-
Alias/AKA:097-0014-16TRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Wire Size:20 – 16 AWG, .6 – 1.2 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
413
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
413
$5.90
826
$3.12
1,239
$2.20
1,651 +
$2.15
Click for Quote
Log in
to unlock special pricing