- Home ›
- All Products›
- ZPF000000000001199
ZPF000000000001199
TE Connectivity / Deutsch
097-0014-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
097-0014-16
Search Keywords: ZPF000000000001199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001199
-
Alias/AKA:097-0014-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Contact Mating Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Contact Type:Pin
-
Contact Retention Type within Housing:Spring
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 16 AWG, .6 – 1.2 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,624
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$5.57
100
$5.56
250
$5.55
500
$5.53
698
$5.52
1,396
$2.92
2,094
$2.06
2,791 +
$2.01
Click for Quote
Log in
to unlock special pricing