- Home ›
- All Products›
- ZPF000000000001198
TE Connectivity / Deutsch
ZPF000000000001198
097-0013-16 TRA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000001198
-
Alias/AKA:097-0013-16TRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Wire Size:20 – 16 AWG, .6 – 1.2 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 16