- Home ›
- All Products›
- ZPF000000000000743
ZPF000000000000743
TE Connectivity / Deutsch
047-0894-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
047-0894-12
Search Keywords: ZPF000000000000743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000743
-
Alias/AKA:047-0894-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Copper Alloy
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):23 A
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:14 – 12 AWG, 2.5 – 4 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Contact Size:Size 12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$43.29
250
$22.85
375
$15.71
500 +
$15.40
Click for Quote
Log in
to unlock special pricing