- Home ›
- All Products›
- ZPF000000000000739
ZPF000000000000739
TE Connectivity / Deutsch
047-0893-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
047-0893-20
Search Keywords: ZPF000000000000739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000739
-
Alias/AKA:047-0893-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Socket
-
Contact Retention Type within Housing:Spring
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:20 – 24 AWG, .205 – .518 mm²
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Contact Size:Size 20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
68
$45.42
136
$24.05
204
$16.92
271 +
$16.58
Click for Quote
Log in
to unlock special pricing