- Home ›
- All Products›
- ZPF000000000000598
TE Connectivity / Deutsch
ZPF000000000000598
025-0405-20
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
025-0405-20
Search Keywords: ZPF000000000000598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000598
-
Alias/AKA:025-0405-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Retention Within Housing:With
-
Wire Size:20 – 24 AWG, .205 – .518 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 20
Product Guides
+
Frequently Asked Questions
Is ZPF000000000000598 RoHS compliant?
Yes, ZPF000000000000598 is RoHS compliant.
What is the lead time for ZPF000000000000598?
The standard lead time for ZPF000000000000598 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
107
$54.61
214
$28.82
321
$19.82
428 +
$19.42
Click for Quote
Log in
to unlock special pricing