- Home ›
- All Products›
- ZPF000000000000568
ZPF000000000000568
TE Connectivity / Deutsch
020-0511-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
020-0511-12
Search Keywords: ZPF000000000000568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000568
-
Alias/AKA:020-0511-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Retention Type within Housing:Spring
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):23 A
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 12
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1381
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,381
$2.534
2,762
$1.342
4,143
$0.944
5,524 +
$0.925
Click for Quote
Log in
to unlock special pricing