- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000000545
ZPF000000000000545
TE Connectivity / Deutsch
020-0008-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
020-0008-20
Search Keywords: ZPF000000000000545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000545
-
Alias/AKA:020-0008-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 24 AWG, .205 – .518 mm²
-
Connector System:Cable-to-Cable
-
Operating Voltage:115 VAC
-
Wire Contact Termination Area Plating Material:Gold
-
Circuit Application:Power & Signal & Data
-
Contact Type:Pin
-
Sealable:Yes
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Type within Housing:Spring
-
Barrel Type:Crimp
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.173
250
$0.953
500
$0.911
1,000
$0.872
2,500
$0.836
5,000
$0.749
7,500
$0.747
10,000 +
$0.709
Click for Quote
Log in
to unlock special pricing