- Home ›
- All Products›
- ZPF000000000000543
ZPF000000000000543
TE Connectivity / Deutsch
020-0008-16
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
020-0008-16
Search Keywords: ZPF000000000000543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000543
-
Alias/AKA:020-0008-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type within Housing:Spring
-
Contact Current Rating (Max):13 A
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:18 – 16 AWG, 1 – 1.5 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Barrel Type:Closed
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
744
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
744
$3.78
1,487
$2.00
2,231
$1.41
2,974 +
$1.38
Click for Quote
Log in
to unlock special pricing