- Home ›
- All Products›
- ZPF000000000000486
ZPF000000000000486
TE Connectivity / Deutsch
014-1015-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
014-1015-20
Search Keywords: ZPF000000000000486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Contact Base Material:Copper Alloy
-
Contact Retention Type within Housing:Spring
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Sealable:Yes
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:24 – 18 AWG, .25 – 1 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 20
-
Barrel Type:Closed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
1000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.474
1,000
$1.340
2,500
$1.320
5,000
$1.200
7,500 +
$1.190
Click for Quote
Log in
to unlock special pricing