- Home ›
- All Products›
- ZPF000000000000416
TE Connectivity / Deutsch
ZPF000000000000416
006-1157-12 A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
006-1157-12 A
Search Keywords: ZPF000000000000416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000416
-
Alias/AKA:006-1157-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Sealable:Yes
-
Wire Contact Termination Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):23 A
-
Contact Type:Pin
-
Contact Retention Type within Housing:Spring
-
Wire Size:20 – 16 AWG, .6 – 1.5 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Barrel Type:Closed
-
Contact Size:Size 12
Product Guides
+
Frequently Asked Questions
Is ZPF000000000000416 RoHS compliant?
Yes, ZPF000000000000416 is RoHS compliant.
What is the lead time for ZPF000000000000416?
The standard lead time for ZPF000000000000416 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
42
$66.97
83
$35.88
125
$25.15
166 +
$24.65
Click for Quote
Log in
to unlock special pricing