- Home ›
- All Products›
- ZPF000000000000399
TE Connectivity / Deutsch
ZPF000000000000399
006-1104-16 A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
006-1104-16 A
Search Keywords: ZPF000000000000399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000399
-
Alias/AKA:006-1104-16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type within Housing:Spring
-
Contact Current Rating (Max):13 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Base Material:Copper Alloy
-
Sealable:Yes
-
Contact Mating Area Plating Material:Gold
-
Wire Size:14 AWG, 2 mm²
-
Operating Voltage:115 VAC, 115 VDC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Contact Size:Size 16
-
Barrel Type:Closed
Product Guides
+
Frequently Asked Questions
Is ZPF000000000000399 RoHS compliant?
Yes, ZPF000000000000399 is RoHS compliant.
What is the lead time for ZPF000000000000399?
The standard lead time for ZPF000000000000399 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
You may purchase all in-stock quantity of 60
Stock lot only:
60
MOQ for In Stock Qty:
1929
MOQ for out of Stock Qty:
1929
12 Weeks
can ship
12/14/26