- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000000363
ZPF000000000000363
TE Connectivity / Deutsch
A size 20 M39029/63 socket contact designed for use within MIL-DTL-24308 connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A size 20 M39029/63 socket contact designed for use within MIL-DTL-24308 connectors.
Search Keywords: ZPF000000000000363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000363
-
Alias/AKA:006-0937-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:20
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
879
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.85
250
$1.55
500
$1.42
1,000
$1.30
2,500
$1.20
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing