- Home ›
- All Products›
- ZPF000000000000362
ZPF000000000000362
TE Connectivity / Deutsch
006-0937-16 A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
006-0937-16 A
Search Keywords: ZPF000000000000362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000362
-
Alias/AKA:006-0937-16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type within Housing:Spring
-
Sealable:Yes
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):13 A
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Retention Within Housing:With
-
Wire Size:20 – 16 AWG, .6 – 1.2 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Barrel Type:Closed
-
Contact Size:Size 16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.491
250
$1.175
500
$1.069
1,000
$0.920
2,500
$0.915
5,000
$0.910
7,500
$0.906
10,000 +
$0.901
Click for Quote
Log in
to unlock special pricing