- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000000359
TE Connectivity / Deutsch
ZPF000000000000359
ZPF000000000000359 is a military-specification electrical contact designed for use in mil-spec connectors.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
ZPF000000000000359 is a military-specification electrical contact designed for use in mil-spec connectors.
Search Keywords: ZPF000000000000359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000000359
-
Alias/AKA:006-0937-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lattice Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Spring
-
Barrel Type:Crimp
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 20 AWG, .518 – 1.31 mm²
-
Operating Voltage:115 VAC
-
Contact Size Code:16
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power & Signal & Data
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Contact Type:Pin
-
Connector System:Cable-to-Cable
Product Guides
+
Frequently Asked Questions
Is ZPF000000000000359 RoHS compliant?
Yes, ZPF000000000000359 is RoHS compliant.
What is the lead time for ZPF000000000000359?
The standard lead time for ZPF000000000000359 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
386
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$6.22
100
$4.11
250
$3.98
386
$3.81
771
$3.78
1,156
$3.74
1,541 +
$3.70
Click for Quote
Log in
to unlock special pricing