- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- YPCB31ANA-22310000
YPCB31ANA-22310000
TE Connectivity / Deutsch
PCB Pin Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Pin Contact
Search Keywords: YPCB31ANA22310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YPCB31ANA-22310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:223467
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Solder3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
35
$2.98
100
$2.43
250
$2.22
500
$2.16
1,000
$1.96
2,500
$1.83
5,000
$1.77
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing