- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YMC8016-F-15-06SN0
YMC8016-F-15-06SN0
TE Connectivity / Deutsch
ARINC 801, 38999 STYLE, SIZE 15-06
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ARINC 801, 38999 STYLE, SIZE 15-06
Search Keywords: YMC8016F1506SN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YMC8016-F-15-06SN0
-
Alias/AKA:MC8016-F-15-06SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Shell Material:Aluminum
-
Shell Size:15
-
Label Type:Plug
-
Spring Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Alignment Dowel Pin Material:Stainless Steel
-
Finish:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$568.39
5
$566.97
7
$565.55
13
$322.44
19
$232.88
25 +
$228.22
Click for Quote
Log in
to unlock special pricing