- Home ›
- All Products›
- YIPT-2PXI-00000000
YIPT-2PXI-00000000
TE Connectivity / Deutsch
IPT-2pxi
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IPT-2pxi
Search Keywords: YIPT2PXI00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YIPT-2PXI-00000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Nominal Voltage Architecture:850 V
-
Serviceable:No
-
Primary Product Color:Orange
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:No
-
Number of Positions:2
-
Packaging Quantity:64
-
Operating Voltage:850 VAC
-
Packaging Method:Tray
-
Number of Rows:1
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Width:1.61 in, 41.1 mm
-
Product Length:3.42 in, 87 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Housing Material:PA GF
-
Strain Relief:With
-
Connector Shape:Circular
-
Connector Height:1.49 in, 38 mm
-
Connector Mounting Type:Bus Bar Mount
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$72.61
5
$64.79
10
$52.17
25
$45.12
50
$34.62
100
$28.85
250 +
$27.71
Click for Quote
Log in
to unlock special pricing