- Home ›
- All Products›
- YHVP1100-1P-90-B-0
YHVP1100-1P-90-B-0
TE Connectivity / Deutsch
HVP1100-1phi XE,90,Key B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVP1100-1phi XE,90,Key B
Search Keywords: YHVP11001P90B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YHVP1100-1P-90-B-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:45
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Primary Product Color:Orange
-
Serviceable:No
-
Operating Voltage:750 VDC
-
Agency/Standard:USCAR-2
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Packaging Method:Carton
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:90°
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Pin Diameter:.433 in, 11 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Width:2.27 in, 57.7 mm
-
Product Length:3.95 in, 100.4 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Housing Material:PA GF
-
Strain Relief:With
-
Contact Type:Pin
-
Connector Height:1.96 in, 49.9 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$176.56
5
$171.65
10
$169.30
20
$168.88
50
$123.59
100 +
$121.96
Click for Quote
Log in
to unlock special pricing