- Home ›
- All Products›
- YHVA280-2PHI-4MM-B
YHVA280-2PHI-4MM-B
TE Connectivity / Deutsch
HVA280-2phi XE,4sqmm,Key B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVA280-2phi XE,4sqmm,Key B
Search Keywords: YHVA2802PHI4MMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YHVA280-2PHI-4MM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Operating Voltage:600 VDC
-
Terminal Position Assurance:No
-
Primary Locking Feature:On the Terminal
-
Number of Positions:2
-
Number of Rows:1
-
Degree of Protection:IP6K9K
-
Serviceable:No
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:1.296 in, 32.9 mm
-
Centerline (Pitch):.409 in, 10.4 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Product Width:2 in, 50.8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Height:1.039 in, 26.4 mm
-
Housing Material:PA GF
-
Strain Relief:Without
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.28
5
$31.13
10
$24.64
25
$21.60
50
$16.78
100
$13.79
250 +
$13.22
Click for Quote
Log in
to unlock special pricing