- Home ›
- All Products›
- YHVA280-2PHI-4MM-A
YHVA280-2PHI-4MM-A
TE Connectivity / Deutsch
HVA280-2PHI XE,4SQMM,KEY A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVA280-2PHI XE,4SQMM,KEY A
Search Keywords: YHVA2802PHI4MMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YHVA280-2PHI-4MM-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Terminal Position Assurance:No
-
Serviceable:No
-
Connector Position Assurance Capable:Yes
-
Degree of Protection:IP6K9K
-
Sealable:Yes
-
Operating Voltage:600 VDC
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Centerline (Pitch):.409 in, 10.4 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Product Width:2 in, 50.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:1.296 in, 32.9 mm
-
Contact Type:Receptacle
-
Connector Height:1.039 in, 26.4 mm
-
Strain Relief:Without
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.32
5
$31.17
10
$24.68
25
$21.63
50
$16.80
100
$13.80
250 +
$13.24
Click for Quote
Log in
to unlock special pricing