- Home ›
- All Products›
- YHV800-2P-90-50M-B
YHV800-2P-90-50M-B
TE Connectivity / Deutsch
HVP800-2PHI XE,90,50SQMM,KEY B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVP800-2PHI XE,90,50SQMM,KEY B
Search Keywords: YHV8002P9050MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YHV800-2P-90-50M-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Carton
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Packaging Quantity:18
-
Degree of Protection:IP6K9K
-
Primary Product Color:Orange
-
Agency/Standard:LV214
-
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Operating Voltage:650 VDC
-
Nominal Voltage Architecture:650 V
-
Serviceable:No
-
Terminal Position Assurance:No
-
Circuit Application:Power
-
Sealable:Yes
-
Connector Position Assurance Capable:Yes
-
Cable Exit Angle:90°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Product Length:3.26 in, 83 mm
-
Centerline (Pitch):.905 in, 23 mm
-
Product Width:3.69 in, 93.9 mm
-
Mating Pin Diameter:.314 in, 8 mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:2.19 in, 55.7 mm
-
Contact Type:Socket
-
Strain Relief:Without
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$150.86
5
$146.67
10
$144.66
20
$144.30
50
$105.60
100 +
$104.21
Click for Quote
Log in
to unlock special pricing