- Home ›
- All Products›
- YH800-2P-180-50M-A
YH800-2P-180-50M-A
TE Connectivity / Deutsch
HVP800-2phi XE,180,50sqmm,Key A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HVP800-2phi XE,180,50sqmm,Key A
Search Keywords: YH8002P18050MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YH800-2P-180-50M-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Serviceable:No
-
Connector Position Assurance Capable:Yes
-
Degree of Protection:IP6K9K
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Rows:1
-
Packaging Method:Box
-
Sealable:Yes
-
Packaging Quantity:18
-
Operating Voltage:850 VDC
-
Primary Product Color:Orange
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Centerline (Pitch):.9 in, 23 mm
-
Product Length:3.34 in, 85 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V
-
Mating Pin Diameter:.314 in, 8 mm
-
Product Width:3.64 in, 92.5 mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Contact Size:8mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Connector Height:2.25 in, 57.3 mm
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$145.92
5
$141.87
10
$139.93
20
$139.58
50
$102.15
100 +
$100.80
Click for Quote
Log in
to unlock special pricing