- Home ›
- All Products›
- YDTS33W09RV0010000
YDTS33W09RV0010000
TE Connectivity / Deutsch
DUST COVER ASSEM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DUST COVER ASSEM
Search Keywords: YDTS33W09RV0010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS33W09RV0010000
-
Alias/AKA:DTS33W09R[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:5 in, 127 mm
-
Seal Material:Silicone
-
Compatible With Connector Shell Size:9
-
Primary Product Plating Material:Cadmium
-
Connector Cover Type:Protective Cover
-
Operating Temperature (Max):175 °C, 347 °F
-
Primary Product Material:Metal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
151
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
151
$125.59
301
$64.36
451
$43.86
601 +
$42.98
Click for Quote
Log in
to unlock special pricing