- Home ›
- All Products›
- YDTS26Z25-43PAV001
TE Connectivity / Deutsch
YDTS26Z25-43PAV001
PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
PLUG ASSY
Search Keywords: YDTS26Z2543PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26Z25-43PAV001
-
Alias/AKA:DTS26Z25-43PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Positions:43
-
Number of Power Positions:20
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Shell Plating Material:Black Zinc Nickel
-
Hermetically Sealed:No
-
Contact Layout Arrangement:25 – 43
-
Shielded:Yes
-
Shell Type:Straight Plug
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Number of Signal Positions:23
-
Connector System:Cable-to-Panel
-
Polarization Code:A
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Pin
-
Circuit Application:Power & Signal
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Type:Plug
-
Circular Connector Shell Size:25
-
Shell Base Material:Aluminum 6061-T6
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Contact Type:Pin
-
Preloaded:No
-
Connector Style:Plug
-
Shell Size:25
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum 6061-T6
Product Guides
+
Frequently Asked Questions
Is YDTS26Z25-43PAV001 RoHS compliant?
Yes, YDTS26Z25-43PAV001 is RoHS compliant.
What is the lead time for YDTS26Z25-43PAV001?
The standard lead time for YDTS26Z25-43PAV001 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
17
$1,347.98
34
$688.48
51
$468.65
68 +
$459.28
Click for Quote
Log in
to unlock special pricing